Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 20 mm
- RS Stock No.:
- 592-757
- Mfr. Part No.:
- MDCDK57-25-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-757
- Mfr. Part No.:
- MDCDK57-25-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and reliability, designed specifically for high-speed applications up to 10,000 RPM. It features a zero-backlash mechanism and a balanced design that significantly reduces vibration, making it ideal for stepper servo systems in demanding environments such as semiconductor manufacturing and automotive testing. The aluminum construction contributes to its lightweight profile, ensuring low inertia that enhances performance. Its unique double disc design allows for individual flexibility, accommodating various misalignments while maintaining optimal torque capabilities, thereby ensuring effective power transmission without slippage. Manufactured with strict quality controls in the USA, this product guarantees durability and compliance with international standards, making it an excellent choice for engineers looking for an innovative coupling solution.
Lightweight aluminium construction enhances dynamic response
Zero-backlash design ensures precise positioning without loss of torque
Balanced structure effectively mitigates vibrations at high speeds
Individual disc flexibility accommodates angular and parallel misalignments
Manufactured to rigorous quality standards to ensure long-lasting performance
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
