Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 17 mm
- RS Stock No.:
- 593-343
- Mfr. Part No.:
- MDCDK57-20-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 593-343
- Mfr. Part No.:
- MDCDK57-20-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9RoHS3 and REACH compliant | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9RoHS3 and REACH compliant | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to ensure a reliable connection between shafts while accommodating misalignment with ease. The robust design features a lightweight structure, crafted from high-quality anodised aluminium, making it exceptionally durable yet easy to handle. With its impressive specifications, this coupling is not only zero-backlash but also highly efficient in reducing vibration at elevated speeds, ensuring smooth functioning in various applications. Perfectly suited for precision positioning in sectors like semiconductor, solar, and machine tools, this coupling can seamlessly handle operations at speeds up to 10,000 RPM. Its meticulous construction adheres to strict compliance standards, promising exceptional torque capabilities and reliability across demanding tasks.
The coupling's balanced design minimises vibrations for improved performance
Lightweight structure allows for easy handling and installation
Manufactured under strict controls to assure high quality and durability
Disc springs accommodate varying misalignment types for enhanced flexibility
Crafted from solid materials sourced from North American mills for reliability
Robust torque ratings facilitate the coupling's performance in heavy duty applications
Temperature resilience ensures operability across a wide range of environments
Enhanced design supports high speed operation while maintaining precision
Zero backlash feature enhances system efficiency
Screw material is alloy steel providing extra strength and durability
Related links
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
