Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-161
- Mfr. Part No.:
- MDCD41-18-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-161
- Mfr. Part No.:
- MDCD41-18-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-18-11-A | |
| Standards/Approvals | DIN 91 1.9, MILA865 Type II, RoHs and Reach, ASTM B580 Type B, Class | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-18-11-A | ||
Standards/Approvals DIN 91 1.9, MILA865 Type II, RoHs and Reach, ASTM B580 Type B, Class | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications, combining lightweight construction with exceptional torsional rigidity. Manufactured from solid bar stock, this durable coupling boasts an innovative design that reduces vibration and accommodates various misalignment types, achieving effective power transmission with zero backlash. With a balance between performance and precision, the coupling is ideal for high-speed operations, making it suitable for semiconductor, solar, and machine tool applications. Its aluminium construction and RoHS3 compliance ensure reliability while adhering to stringent manufacturing standards. The product is expertly crafted in the USA under strict quality controls, offering an exceptional solution for manufacturers looking to optimise their equipment's performance.
Designed for applications up to 10000 RPM
Features a balanced design to minimise vibrations
Constructed from RoHS3 and REACH compliant materials
Suitable for precise positioning in servo applications
Includes a lightweight design that reduces inertia
Constructed to meet maximum torque specifications beyond DIN 912 12.9 standards
Utilises two anodised aluminium hubs and stainless steel disc springs for enhanced longevity
Machined from high quality materials sourced from North American mills
Allows for 2.0° of angular misalignment ensuring compatibility with various setups
Manufactured with proprietary processes for exceptional quality assurance
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
