Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 24 mm
- RS Stock No.:
- 593-027
- Mfr. Part No.:
- MDCDK51-25-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-027
- Mfr. Part No.:
- MDCDK51-25-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 24mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 24mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is expertly designed for precision and performance. The coupling features a sophisticated construction that includes anodized aluminum hubs and stainless steel disc springs, promoting a balanced design that reduces vibration at high speeds. Its zero-backlash trait makes it ideal for applications requiring high accuracy, such as in semiconductor and machine tool systems. The lightweight design allows operations at rotational speeds of up to 10,000 RPM while ensuring torsional rigidity for optimal positioning. Crafted from high-quality materials sourced from North America, this coupling meets stringent RoHS and REACH compliance standards, underscoring its reliability in various industrial applications. Manufactured under strict controls, the coupling embodies durability and exceptional performance.
Designed for reduced vibration and enhanced stability during operation
Accommodates various types of misalignment to ensure seamless integration
Features a lightweight construction for improved efficiency in high-speed applications
Utilises proprietary manufacturing processes for exceptional quality
RoHS and REACH compliant, ensuring environmental responsibility
Machined from solid bar stock for increased durability and longevity
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
