Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 24 mm
- RS Stock No.:
- 592-304
- Mfr. Part No.:
- MDCD51-24-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-304
- Mfr. Part No.:
- MDCD51-24-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Bore Size B | 24mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, RoHS3, DIN 912 12.9, ASTM B580 Type B, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Bore Size B 24mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II Class 2, RoHS3, DIN 912 12.9, ASTM B580 Type B, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision coupling in high-speed applications. Constructed from durable anodized aluminium, this coupling features a zero-backlash design that ensures enhanced performance by reducing vibrations while facilitating smooth torque transfer. Its innovative double disc design allows for independent bending, enabling it to accommodate various misalignment types effortlessly. Built to handle speeds up to 10,000 RPM, the coupling is an excellent choice for stringent applications in fields such as semiconductor manufacturing and machine tools. Rulands commitment to quality is evident, with each unit manufactured in North America under strict quality controls to ensure optimum reliability and compliance with industry standards. Ideal for both novice and experienced engineers, this coupling not only meets but exceeds expectations in demanding operational environments.
Zero backlash design ensures precise movement and performance
Lightweight construction minimises inertia for faster acceleration
Accommodates various alignment types ensuring versatility in installations
Manufactured using proprietary processes for superior quality
Meets stringent DIN standards for maximum torque capabilities
Compatible with metric hardware for ease of use
Sourced exclusively from North American materials for improved durability
Temperature tolerance ensures reliable operation in extreme conditions
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
