Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-345
- Mfr. Part No.:
- MBCL41-13-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-345
- Mfr. Part No.:
- MBCL41-13-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.292 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.292 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling sets a new standard in high-performance applications, designed to accommodate increased misalignment. Crafted with precision, it combines two anodized aluminum hubs with a stainless steel bellows, ensuring lightweight construction and low inertia. The design allows for enhanced flexibility under torsional loads while maintaining rigidity, making it ideal for managing all forms of misalignment. Engineered for high rotational speeds of up to 10,000 RPM, this coupling boasts a balanced design that minimizes vibration. Its robust construction is compliant with rigorous industry standards, ensuring reliability in demanding environments. Manufactured in an ISO certified facility in the USA, it underscores a commitment to quality and durability.
Increased misalignment tolerance enhances performance in challenging applications
Constructed from lightweight yet sturdy materials for improved efficiency
Balanced design reduces vibration for smoother operation
Manufactured under strict quality controls to ensure premium standards
Compliant with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
