Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-932
- Mfr. Part No.:
- MBCL41-13-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-932
- Mfr. Part No.:
- MBCL41-13-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 0 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 0 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed for high-performance applications requiring precision and flexibility. This coupling features an innovative design with increased misalignment capabilities, making it ideal for environments where shaft alignment is challenging. Constructed from lightweight anodized aluminum hubs paired with robust stainless steel bellows, it offers both strength and dexterity. With a balanced architecture engineered to minimize vibration at speeds up to 10,000 RPM, this coupling facilitates optimal performance and reliability. Its construction adheres to strict manufacturing standards, ensuring durability and compliance with RoHS3, REACH, and Conflict Minerals regulations. The MBCL41-13-10-A is crafted for seamless integration into various systems, meeting the demands of sophisticated mechanical applications.
Enhanced misalignment management for challenging setups
Lightweight and low inertia, promoting efficient operation
Balanced design reduces vibration, improving system stability
Manufactured under ISO 9001:2015 standards for assured quality
Constructed from premium materials sourced from North American mills
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
