Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 592-715
- Mfr. Part No.:
- MBCL41-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-715
- Mfr. Part No.:
- MBCL41-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.29 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 12mm | |
| Bore Size A | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.29 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 12mm | ||
Bore Size A 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling with increased misalignment capability is expertly designed for high-performance applications where precise shaft alignment is critical. This coupling effectively handles various forms of misalignment, thanks to its sophisticated design incorporating advanced materials. With dual anodized aluminum hubs and a robust stainless steel bellows, it promises lightweight efficiency with low inertia. Engineered for exceptional durability, the coupling maintains performance stability at speeds reaching 10,000 RPM and is made under strict quality controls in an ISO 9001:2015 certified facility. This coupling is built to meet stringent international standards, ensuring reliability and compliance in your applications. Perfectly crafted for scenarios that demand utmost precision, it assures strength and resilience while accommodating high torque loads.
Engineered with a balanced design for reduced vibration during high-speed operations
Constructed from North American sourced materials for superior quality assurance
Compliant with RoHS3 and REACH standards, ensuring environmental safety
Features a thin-walled bellows allowing flexibility while maintaining structural integrity under torsion
Offers zero-backlash operation to enhance overall performance and precision
Related links
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 14 mm
