Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 25 mm
- RS Stock No.:
- 592-375
- Mfr. Part No.:
- MDCDE51-25-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 592-375
- Mfr. Part No.:
- MDCDE51-25-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 25mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE51 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS3, MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 25mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE51 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS3, MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced electrically isolating clamp double disc coupling, meticulously designed to provide exceptional performance in high-speed applications. Crafted from lightweight aluminum with a balanced design, this coupling ensures zero backlash, making it ideal for precision positioning tasks in various industries such as semiconductor, solar, and machine tools. Its unique double disc configuration, featuring individual disc flexibility, accommodates different types of misalignment. Moreover, it isolates electrical currents, safeguarding both the motor and the driven component from incidental current transfer. With robust specifications and a commitment to quality manufacture under stringent controls, this coupling stands out as a reliable solution for demanding operational environments.
Lightweight design reduces inertia, enhancing responsiveness in dynamic applications
Balanced structure minimizes vibrations, contributing to smoother operation
Zero-backlash design ensures precise torque transmission for improved accuracy
Compatible with speeds up to 10,000 RPM, suitable for high-performance rotating equipment
Built to exceed DIN 912 12.9 standards, ensuring high torque capabilities
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 46.1 mm Length 25 mm Flexible Coupling 25 mm
