Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-204
- Mfr. Part No.:
- MDCDE51-25-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 591-204
- Mfr. Part No.:
- MDCDE51-25-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE51-25-15-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE51-25-15-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Premier clamp double disc coupling designed for precision and reliability in high-speed applications. With its unique electrically isolating feature, this coupling facilitates superior performance by preventing unintended current transfer between connected components. Constructed from high-quality anodized aluminum, it offers exceptional lightweight characteristics along with a balanced design that minimizes vibrations. Engineered for versatility, the double disc configuration allows for easy accommodation of various misalignments, enhancing its suitability for a multitude of uses, including semiconductor systems and machine tools. Embodies both durability and efficiency, as it is manufactured in strict accordance with industry standards to ensure maximum performance under pressure. Its low inertia and robust build make it the ideal choice for a range of engineering applications.
Designed for zero-backlash operation, ensuring precise movements
Balanced design contributes to reduced vibrations at high speeds
Ideal for high-speed operations up to 10,000 RPM
Manufactured to withstand maximum torque capabilities beyond standard levels
Constructed from North American sourced solid bar stock, ensuring superior quality
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
