Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-404
- Mfr. Part No.:
- MDCDK57-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-404
- Mfr. Part No.:
- MDCDK57-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 17mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57 | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 17mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57 | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to accommodate high-speed applications with unmatched precision. The coupling features a zero-backlash mechanism and a balanced design that minimises vibration, making it ideal for high-performance environments. Crafted from robust anodised aluminium, it combines lightweight construction with low inertia, allowing for exceptional operational efficiency. The double disc design utilises stainless steel disc springs, ensuring flexibility to accommodate various types of misalignment. Manufactured in the USA under stringent quality controls, this product is engineered for reliability, making it a superior choice for semiconductor, machine tool, and test measurement systems. With high torque capabilities and RoHS3 and REACH compliance, this coupling is not only high-performing but also environmentally conscious.
Lightweight design enhances operational efficiency and reduces overall system load
Zero backlash operation provides exceptional precision for positioning applications
Balanced design effectively minimises vibration promoting smoother performance
Robust construction from North American sourced materials ensures durability
High torque capabilities are suitable for demanding industrial applications
Manufactured under strict controls for consistent quality and reliability
Recommended for use in environments with speeds up to 10000 RPM
Flexible accommodation of misalignment improves system adaptability
RoHS3 and REACH compliance aligns with global environmental standards
Related links
- Ruland 78.2 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
