Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-710
- Mfr. Part No.:
- MDCDK57-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-710
- Mfr. Part No.:
- MDCDK57-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver superior functionality in precision applications. Crafted from lightweight yet durable anodised aluminium, it features a zero-backlash design that excels in reducing vibrations during high-speed operations. This coupling adeptly accommodates various types of misalignments thanks to its innovative double disc design, which allows each disc to flex independently. Suitable for use in a variety of sectors such as semiconductor and machine tools, this component ensures exceptional performance even at speeds reaching 10,000 RPM. Manufactured under stringent quality standards and compliant with RoHS3 and REACH regulations, it guarantees reliability in critical environments.
Zero backlash design minimises losses and enhances efficiency
Lightweight construction reduces inertia benefiting high speed applications
Balanced design mitigates vibrations for smoother operation
Crafted from solid bar stock sourced from North American mills for quality assurance
Precision machined to ensure exact tolerances for better fit and performance
Flexible misalignment capabilities cater to various installation scenarios
Designed for rigorous industrial applications ensuring reliability and longevity
Compliant with strict environmental standards promoting sustainability
Related links
- Ruland 78.2 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
