Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 17 mm
- RS Stock No.:
- 593-294
- Mfr. Part No.:
- MDCDK57-17-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 593-294
- Mfr. Part No.:
- MDCDK57-17-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision coupling needs in various high-performance applications. Featuring a robust construction of anodised aluminium hubs and stainless steel disc springs, this coupling provides a lightweight solution with exceptional strength. Its zero-backlash operation ensures optimal performance, particularly in environments where accuracy and reliability are paramount. The innovative double disc design allows for individual bending of discs, accommodating various misalignments and providing enhanced vibration control at elevated speeds. Manufactured to stringent quality standards and compliant with RoHS3 and REACH regulations, this coupling stands as a testament to engineering excellence, making it an ideal choice for industries such as semiconductor, solar, and machine tooling.
Lightweight design reduces overall inertia for better performance
Accommodates significant misalignment without performance loss
Manufactured with materials sourced exclusively from North America
Certified to be compliant with RoHS3 and REACH standards
Balanced construction minimises vibration at high speeds
Assembled under strict controls in a dedicated manufacturing facility
Machined from solid bar stock to ensure durability and longevity
Designed for easy installation and precise positioning capabilities
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
