Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-541
- Mfr. Part No.:
- MDCDE51-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 592-541
- Mfr. Part No.:
- MDCDE51-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 64mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE51 | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 64mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE51 | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Premium clamp double disc coupling designed for precision and reliability in high-speed applications. This coupling features an innovative electrically isolating design that ensures minimal electrical interference between components, making it ideal for use in sensitive environments. Constructed from lightweight, quality materials like anodized aluminum and robust stainless steel disc springs, it accommodates various types of misalignment while maintaining exceptional torque performance. With its zero-backlash mechanism and balanced design, the MDCDE51-15-15-A minimizes vibrations, ensuring smooth operation, even at speeds up to 10,000 RPM. Whether employed in semiconductor manufacturing or advanced printing technologies, this coupling exemplifies excellence in engineering, offering superior performance and durability.
Electrically isolating design prevents current transfer
Zero-backlash mechanism ensures precise positioning
Balanced construction reduces vibrations during operation
Lightweight design enhances system efficiency
Manufactured from premium materials for durability
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 15 mm
