Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-377
- Mfr. Part No.:
- MDCDE51-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 591-377
- Mfr. Part No.:
- MDCDE51-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE51-16-12-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE51-16-12-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge, electrically isolating clamp double disc coupling designed to deliver zero-backlash performance in high-speed applications. Engineered from durable anodized aluminum, this coupling features a balanced design that significantly reduces vibrations, making it ideal for precision positioning tasks in sectors such as semiconductor manufacturing and machine tool operations. Its unique double disc configuration allows for exceptional misalignment accommodation through individual disc flexibility, ensuring reliable operation even under varied conditions. With a compact design and lightweight construction, this coupling guarantees low inertia, enabling high RPM operation without compromising torque. Built with stringent quality controls and sourced from North American materials, it stands as a testament to durability and engineering excellence.
Electric isolation prevents current transfer between connected components
Lightweight construction minimises inertia for faster response times
Zero-backlash design enhances positioning accuracy in critical applications
Balanced structure contributes to reduced vibration at elevated speeds
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
