Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-558
- Mfr. Part No.:
- FCMR19-8-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.28
(exc. VAT)
€170.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.28 |
*price indicative
- RS Stock No.:
- 592-558
- Mfr. Part No.:
- FCMR19-8-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision applications, combining robustness with superior torque capacity. Constructed from high-quality 303 stainless steel, it enhances performance and reliability in light-duty power transmission setups. Its unique spiral cut design ensures zero backlash while accommodating 8mm x 5mm bores, making it suitable for various industrial applications, including coupling servo motors with lead screws. This coupling's balanced design significantly reduces vibrations even at high rotational speeds, ensuring smooth operation. With its anti-vibration Nypatch hardware and strict manufacturing standards, this product meets the challenges of modern engineering while providing long-lasting durability.
Constructed from 303 stainless steel for enhanced strength and performance
Features spiral cuts allowing for higher torque capacity than conventional couplings
Zero-backlash design promotes precise movement and efficiency
Balanced design significantly reduces operational vibrations
Rated for speeds up to 6,000 RPM for dynamic applications
Nypatch anti-vibration hardware ensures consistent screw seating
Designed to meet strict RoHS3 and REACH compliance standards
Manufactured in the USA under rigorous quality controls
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
