Ruland, 19.1 mm OD 5 mm, 31.8 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-841
- Mfr. Part No.:
- FCMR19-5-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.28
(exc. VAT)
€170.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.28 |
*price indicative
- RS Stock No.:
- 592-841
- Mfr. Part No.:
- FCMR19-5-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.64Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.64Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to deliver superior performance in light duty power transmission applications. It features an innovative clamp style design that utilises a single piece of 303 stainless steel, ensuring durability and higher torque capacity. With dimensions of 5mm x 5mm bores and an outer diameter of 19.1mm, its adept at maintaining alignment under various conditions. The coupling is machined with precision, showcasing two sets of three spiral cuts that facilitate zero backlash operation while minimising vibration, even at high speeds of up to 6,000 RPM. Enhanced with Nypatch anti-vibration hardware, its assembly is uncomplicated and ensures optimum holding power, making it ideal for coupling tasks that require reliability and longevity.
Constructed from 303 stainless steel for enhanced durability
Features a balanced design that reduces vibration and enhances performance
Manufactured under strict controls to ensure consistent quality
Includes Nypatch anti-vibration hardware for improved screw installation
Offers zero-backlash operation for precise movement and torque
Designed for easy alignment with specified misalignment parameters
Suitable for high-speed applications with a maximum speed rating of 6,000 RPM
Machined from North American sourced material, assuring compliance with safety standards
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
