Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 593-628
- Mfr. Part No.:
- FCMR19-7-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.28
(exc. VAT)
€170.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.28 |
*price indicative
- RS Stock No.:
- 593-628
- Mfr. Part No.:
- FCMR19-7-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bore Size B | 5mm | |
| Material | 303 Stainless Steel | |
| Series | FCMR19-7-5-SS | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bore Size B 5mm | ||
Material 303 Stainless Steel | ||
Series FCMR19-7-5-SS | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for high-performance applications, providing reliable and robust power transmission. Made from 303 stainless steel, it is engineered to deliver exceptional torque capacity and reduce vibration at high speeds, making it ideal for coupling servo motors to lead screws in light-duty settings. Its zero-backlash design ensures precise alignment and enhanced efficiency, while its compact dimensions are perfect for space-constrained environments. Manufactured in the USA under strict controls, this coupling features a balanced design and is RoHS3 and REACH compliant, assuring quality and safety. With its unique spiral cuts, it offers higher torque capacity and durability compared to traditional couplings, ensuring long-lasting performance in a variety of applications.
Nypatch anti-vibration hardware promotes consistent screw seating
Compact size enables installation in tight spaces
Features a balanced design for reduced vibration during operation
Enhanced torque capacity due to unique spiral cuts
Manufactured with North American sourced materials for quality assurance
Ideal for light duty power transmission applications and various coupling needs
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
