Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-609
- Mfr. Part No.:
- MDCD57-32-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-609
- Mfr. Part No.:
- MDCD57-32-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 32mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57-32-16-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 32mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57-32-16-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and durability in demanding applications. With its expertly crafted design featuring anodised aluminium hubs and stainless steel disc springs, this coupling effectively minimises backlash and vibration, ensuring seamless operation at elevated speeds. Its lightweight construction allows for easy installation and efficiency, making it ideal for use in diverse sectors such as semiconductor, solar, and machine tools. The product undergoes rigorous manufacturing standards and is made from premium materials sourced from North America, guaranteeing reliability and maximum torque capabilities, suitable for high-speed environments up to 10,000 RPM. This coupling's balance design and torsional rigidity provide excellent support for precise positioning in servo applications, making it integral for modern machinery and engineering solutions.
Zero backlash performance enhances operational accuracy
Lightweight construction reduces the load on connected shafts
Designed to withstand speeds up to 10000 RPM for high efficiency applications
Manufactured with quality materials for exceptional durability
Balanced design minimises vibration during operation
Machined and tested under strict controls for maximum reliability
Compatible with a range of misalignment parameters for versatile installation
RoHS3 and REACH compliant ensuring environmentally friendly manufacturing
Related links
- Ruland 78.2 mm Length 32 mm Flexible Coupling 32 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 14 mm
