Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Bellow Coupling 24 mm
- RS Stock No.:
- 592-782
- Mfr. Part No.:
- MBC57-32-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-782
- Mfr. Part No.:
- MBC57-32-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 162.502 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 24mm | |
| Bore Size A | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 162.502 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size B 24mm | ||
Bore Size A 32mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered to deliver exceptional stiffness and reliability in precision positioning applications. The product features a robust design with aluminium hubs and stainless steel bellows, ensuring reduced inertia and enhanced operational efficiency. Its superior construction allows for handling misalignment, making it an ideal choice for demanding environments where accuracy is paramount. With the capability to perform at speeds up to 10,000 RPM, this coupling is perfect for high speed machinery requiring minimal vibration and optimal torque stability. Manufactured in an ISO 9001:2015 facility, this coupling promises quality and compliance with RoHS3, REACH, and Conflict Minerals standards.
Designed for high stiffness allowing precise torque transmission
Provides a balanced design that minimises vibrations during operation
Manufactured from meticulously sourced materials for durability
Engineered to accommodate various forms of misalignment effectively
Capable of supporting high dynamic and static torque ratings
Includes robust metric hardware to ensure secure assembly
Lightweight design improves efficiency without compromising strength
Complies with international standards for quality and environmental safety
Related links
- Ruland 82.2 mm Length Bellow Coupling 28 mm
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
