Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-639
- Mfr. Part No.:
- FSMR38-15-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-639
- Mfr. Part No.:
- FSMR38-15-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FSMR38 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling exemplifies precision engineering, featuring a robust design ideal for light duty power transmission applications. This coupling is expertly machined from a single piece of high-quality 7075 aluminium, ensuring a lightweight yet durable solution for coupling servo motors to lead screws. Its unique construction incorporates two sets of spiral cuts for enhanced torque capacity and reduced windup, allowing for efficient operation without backlash. With a balanced design that minimises vibration, this coupling maintains superior performance at high speeds of up to 6,000 RPM, making it a reliable choice for various mechanical assemblies. Manufactured in the USA under stringent quality controls, it meets and exceeds industry standards for torque capabilities, assuring users of its top-notch reliability and compliance with RoHS3 and REACH regulations.
Allows significant misalignment handling, accommodating various installation scenarios
Balanced construction reduces operating vibrations, enhancing performance
Meets DIN 912 12.9 standards for maximum torque capabilities
Sourced exclusively from North American mills, ensuring high material quality
Manufactured under strict quality control processes for consistent performance
Ideal for applications requiring dynamic torque in both reversing and non-reversing situations
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
