Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-643
- Mfr. Part No.:
- MDCDE33-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 592-643
- Mfr. Part No.:
- MDCDE33-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE33-12-12-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9, Class 2, RoHS3, ASTM B580 Type B, REACH, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE33-12-12-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9, Class 2, RoHS3, ASTM B580 Type B, REACH, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced double disc coupling specifically designed for precision applications. This product features a robust, electrically isolating design that employs anodized aluminum hubs and stainless steel disc springs, ensuring minimal backlash and superior performance. Tailored for high-speed environments, it effectively dampens vibrations and accommodates various misalignments, making it ideal for precision positioning in industries ranging from semiconductor to machine tools. Manufactured in the USA with strict adherence to quality standards, this coupling guarantees reliability and compliance, ensuring it meets the demands of modern engineering applications.
Zero-backlash design for enhanced positioning accuracy
Lightweight construction enables high-speed operation
Balanced design reduces vibration during operation
Manufactured from solid bar stock for superior durability
RoHS3 and REACH compliant for environmental safety
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
