Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-545
- Mfr. Part No.:
- MDCDE33-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 591-545
- Mfr. Part No.:
- MDCDE33-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33 | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33 | ||
Standards/Approvals RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is designed to enhance performance in high-precision applications. With a unique construction that accommodates misalignment while maintaining zero-backlash, this coupling is perfect for situations requiring superior torque transfer and vibration reduction. Made from high-quality anodized aluminum, it boasts a lightweight yet robust design, making it suitable for use in various demanding environments. Engineered for maximum efficiency, this coupling excels in numerous applications, including semiconductor and machine tool systems, while ensuring top-notch compliance with industry standards like RoHS3 and REACH. The careful selection of materials and manufacturing processes guarantees reliability, so you can trust this coupling to perform consistently in critical applications.
Electrically isolates two hubs, preventing incidental current transfer
Machined from solid bar stock sourced from North American mills for quality assurance
Designed to withstand speeds of up to 10,000 RPM, ensuring optimal performance
Acetal centre spacer allows individual disc flexibility for better alignment handling
Dynamic torque performance tailored for both reversing and non-reversing applications
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
