Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-497
- Mfr. Part No.:
- MDCDE33-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 593-497
- Mfr. Part No.:
- MDCDE33-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE33-12-8-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE33-12-8-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp double disc coupling, designed for demanding applications that require reliable performance and minimal backlash. It features a unique electrically isolating design, enhancing efficiency by preventing current transfer between connected components. With robust anodized aluminum hubs and an innovative acetal center spacer, this coupling skilfully accommodates various misalignment types, making it an ideal choice for high-speed operations. Its lightweight construction offers low inertia, optimizing performance for speeds reaching up to 10,000 RPM. Manufactured in the USA with meticulous attention to quality, the MDCDE33-12-8-A meets rigorous standards, ensuring longevity and dependability in diverse settings, from machine tools to semiconductor systems.
Engineered for high-speed applications, supporting up to 10,000 RPM
Zero-backlash design minimises play for precise positioning
Electrically isolating to prevent unintended current transfer
Constructed from high-quality materials ensuring durability
Balanced design reduces vibration, enhancing overall system stability
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
