Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-183
- Mfr. Part No.:
- MDCDE33-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 591-183
- Mfr. Part No.:
- MDCDE33-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 45mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE33-15-12-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 45mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE33-15-12-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is designed for precision and minimal backlash in applications requiring high-speed operation. Crafted from lightweight anodized aluminum, it features a balanced design that minimizes vibration and ensures stability even at speeds up to 10,000 RPM. This coupling effectively accommodates various misalignments through its innovative double disc design, which allows independent movement of the discs while preventing electrical current transfer between the motor and driven components. Manufactured in the USA under strict guidelines, this coupling is not only efficient but also adheres to RoHS3 and REACH compliance, promising reliability and safety in demanding environments.
Zero-backlash design enhances operational accuracy
Constructed from durable materials for long-lasting performance
Balanced structure reduces vibration at high speeds
Designed to accommodate angular, parallel, and axial misalignments
Lightweight construction lowers inertia for improved response times
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
