Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-647
- Mfr. Part No.:
- FCMR38-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 592-647
- Mfr. Part No.:
- FCMR38-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Series FCMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed specifically for light duty power transmission applications, offering an exceptional combination of torque capacity and low inertia. Constructed from a single piece of 7075 aluminium, it features a clamp style design that holds up well under high-speed conditions of up to 6,000 RPM while maintaining a balanced structure for reduced vibration. Ensuring zero backlash and enhanced operational efficiency, this coupling facilitates the seamless transmission of power, making it ideal for connecting servo motors and lead screws. With a focus on quality, the product is manufactured in the USA, adhering to strict standards for safety and performance, and boasts anti-vibration hardware that optimises effectiveness during repeated installations.
Nypatch anti-vibration hardware allows for secure screw seating
Includes two sets of three spiral cuts for increased torque capacity
Optimised for ease of installation and maintenance
Manufactured in the USA under rigorous quality controls
Compatible with metric hex keys for convenient usage
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
