Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-496
- Mfr. Part No.:
- FCMR38-16-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€380.47
(exc. VAT)
€467.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.47 |
*price indicative
- RS Stock No.:
- 592-496
- Mfr. Part No.:
- FCMR38-16-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 16mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 16mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling sets a new standard in torque transmission, designed for light duty applications such as servo motor coupling. Featuring a robust stainless steel construction, it effortlessly combines high torque capacity with a balanced design to minimise vibration at elevated speeds of up to 6,000 RPM. The coupling boasts a zero-backlash mechanism, ensuring reliable performance while maintaining alignment even under varying loads. Crafted from premium 303 stainless steel, this coupling guarantees not only strength but also compliance with RoHS3 and REACH standards. Its unique spiral cut design maximises body size and torque holding capability, making it an excellent choice for precision machinery. Manufactured in the USA, this product adheres to stringent quality controls, enabling engineers to rely on its performance in demanding applications.
Maintains high performance ratings under various misalignment conditions
Balances design reduces operational vibrations for smoother functionality
Allows for quick and convenient assembly with metric hardware
Optimised for high-speed applications up to 6,000 RPM
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
