Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-126
- Mfr. Part No.:
- FCMR38-12-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€380.47
(exc. VAT)
€467.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.47 |
*price indicative
- RS Stock No.:
- 592-126
- Mfr. Part No.:
- FCMR38-12-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to provide superior performance in precision applications where alignment is critical. This clamp style coupling boasts unique spiral cuts that enhance torque capacity while minimising windup. Ideal for light duty power transmission tasks, it effectively couples servo motors to lead screws, ensuring zero backlash and a balanced design for smooth operation at high speeds. Crafted from high-quality stainless steel and manufactured under stringent controls in the USA, it guarantees reliability and longevity. Additionally, the incorporation of Nypatch anti-vibration hardware ensures secure installations, preventing galling and maintaining robust holding power. Its exceptional design helps in reducing vibrations at remarkable rotational speeds of up to 6,000 RPM, making it a preferred choice for demanding industrial applications.
Incorporates Nypatch anti-vibration hardware for reliable installation
Offers zero-backlash performance for enhanced precision
Compatible with a range of shafts, providing flexibility in applications
Strict manufacturing controls guarantee high-quality standards
Balanced construction minimises vibrations during operation
Lightweight design enhances ease of installation and reduces overall system weight
Capable of supporting angular misalignment up to 3°
Features a clearance diameter that accommodates various configurations
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
