Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-657
- Mfr. Part No.:
- FSMR38-20-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-657
- Mfr. Part No.:
- FSMR38-20-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 20mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 20mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision coupling solutions in high-performance applications. Engineered from premium 303 stainless steel, it offers robust strength and longevity, making it ideal for demanding environments. The innovative design features a set screw style that ensures a secure grip on shafts, while the unique spiral cuts enhance torque capacity and minimise windup. With an outer diameter of 38.1 mm and a length of 57.2 mm, this coupling efficiently accommodates angular and parallel misalignments, delivering exceptional performance up to 6,000 RPM. Its zero-backlash mechanism guarantees optimum reliability, making it the perfect choice for coupling servo motors to lead screws and other light-duty power transmission needs. Manufactured under stringent quality controls in the USA, this product is also RoHS3 and REACH compliant, ensuring both safety and compliance for today's industrial applications.
Zero-backlash design reduces vibrations during operation
Manufactured in compliance with strict quality control standards
RoHS3 and REACH compliant, ensuring safe usage
Accommodates both angular and parallel misalignments
Compact size with optimal performance in light-duty applications
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
