Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 590-943
- Mfr. Part No.:
- MBCL41-17-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 590-943
- Mfr. Part No.:
- MBCL41-17-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.267 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.267 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed for high-performance applications, this model features an innovative construction that accommodates greater misalignment, ensuring a robust connection even under challenging conditions. With its lightweight aluminum hubs and resilient stainless steel bellows, it is engineered to maintain rigidity under torsional loads while flexing to absorb various forms of misalignment. Crafted in an ISO 9001:2015 certified facility, every unit is produced to exceptional standards to ensure reliability. The balanced design actively reduces vibration at speeds up to 10,000 RPM, making it an optimal choice for precision machinery where both performance and durability are paramount. Additionally, the product's compliance with RoHS3 and REACH standards underscores its commitment to environmental responsibility and safety.
Constructed with anodised aluminium hubs for lightweight performance
Suitable for high-speed applications with reduced vibration
Features a balanced design that enhances stability
Built to endure maximum torque capabilities under specified conditions
Manufactured with strict quality controls to ensure consistent reliability
Related links
- Ruland 58.8 mm Length Bellow Coupling 10 mm
- Ruland 58.8 mm Length Bellow Coupling 17 mm
- Ruland 58.8 mm Length Bellow Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
