Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Bellow Coupling 15 mm

Subtotal (1 unit)*

€202.46

(exc. VAT)

€249.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€202.46

*price indicative

RS Stock No.:
592-716
Mfr. Part No.:
MBC51-24-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.138 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

15mm

Bore Size A

24mm

Series

MBC51

Maximum Operating Temperature

200°F

Standards/Approvals

ISO 9001:2015, RoHS3, REACH, Conflict Minerals, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications. Featuring a robust structure comprised of anodised aluminium hubs and a stainless steel bellows, it excels in delivering performance while maintaining low inertia. The coupling's unique design, characterised by fewer convolutions, ensures augmented torsional stiffness, making it an ideal choice for systems that demand high levels of torsional response. Its balanced design significantly reduces vibration at operational speeds of up to 10,000 RPM.

Constructed from meticulously sourced North American materials for quality assurance

Engineered with a balanced design to minimise vibrations during high speed operations

Designed to hold maximum torque capabilities for reliable operation

Related links