Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Bellow Coupling 22 mm
- RS Stock No.:
- 591-331
- Mfr. Part No.:
- MBC51-24-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 591-331
- Mfr. Part No.:
- MBC51-24-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.174 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 22mm | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.174 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 22mm | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for applications demanding high levels of precision and efficiency. This high stiffness coupling features meticulously crafted anodised aluminium hubs and a robust stainless steel bellows, providing resilience and lightweight performance. With its unique design allowing fewer convolutions, it excels in torsional stiffness, perfectly catering to precision positioning requirements. The coupling can accommodate various misalignments while reducing vibration at speeds of up to 10,000 RPM. Manufactured under stringent quality controls in an ISO 9001:2015 certified facility, this coupling assures excellence in both performance and reliability, making it an ideal choice for engineers and designers who prioritise quality and precision in their applications.
Engineered for optimal performance in precision applications
Reduced vibration at high operational speeds
Suitable for various forms of misalignment
Manufactured from high quality North American sourced materials
RoHS3 REACH and Conflict Minerals compliant for environmental standards
Dynamic torque ratings enhance operational reliability
Epoxy bonded bellows for improved durability
Compact design ensures minimal space consumption
Related links
- Ruland 61.3 mm Length Bellow Coupling 22 mm
- Ruland 61.3 mm Length Bellow Coupling 22 mm
- Ruland 61.3 mm Length Bellow Coupling 15 mm
- Ruland 61.3 mm Length Bellow Coupling 19 mm
- Ruland 61.3 mm Length Bellow Coupling 20 mm
- Ruland 61.3 mm Length Bellow Coupling 12 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
