Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 592-055
- Mfr. Part No.:
- MBC51-24-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-055
- Mfr. Part No.:
- MBC51-24-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 78.669 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 24mm | |
| Bore Size A | 24mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 78.669 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 24mm | ||
Bore Size A 24mm | ||
Series MBC51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications, offering superior torsional stiffness and reliability. Crafted with two anodised aluminium hubs and a stainless steel bellows, this coupling effectively accommodates misalignment while maintaining optimal rigidity under torsional loads. The robust construction ensures minimal vibration even at elevated speeds, making it an ideal solution for high speed applications. Manufactured in an ISO certified facility, each component is meticulously sourced from North American mills, ensuring quality and compliance with international standards.
High stiffness nature makes it ideal for precision positioning applications
Designed to operate effectively at speeds up to 10000 RPM
Engineered to support all forms of misalignment for versatility in application
Balanced design reduces unwanted vibrations enhancing overall performance
Constructed from high quality materials ensuring longevity and reliability
Manufactured in a facility that adheres to stringent quality controls
Lightweight design decreases the overall load on connected components
Compatible with standard metric hardware for ease of installation
Meets rigorous standards ensuring maximum torque capabilities
Related links
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
