Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-069
- Mfr. Part No.:
- MDCD41-19-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-069
- Mfr. Part No.:
- MDCD41-19-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD41-19-16-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD41-19-16-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and high-speed applications. Engineered with a balanced structure, this coupling provides zero-backlash operation, ensuring that your machinery operates with enhanced reliability and minimal vibration. Crafted from lightweight, anodised aluminium, it adeptly accommodates a variety of misalignments while supporting high RPMs, making it ideal for use in semiconductor, solar, printing, and machine tool applications. Each unit undergoes strict manufacturing controls and utilises North American sourced materials, ensuring durability and compliance with RoHS3 and REACH standards. The coupling's design not only maximises performance but also ensures it endures rigorous operational demands.
Designed to provide excellent torque capabilities beyond industry standards
Lightweight construction helps reduce inertia for high speed applications
Balanced design enables reduced vibration transfer to connected equipment
Machined from solid bar stock for superior quality and performance
Complies with environmental regulations ensuring safe use in various industries
Equipped with dynamic torque ratings to handle varied operational conditions
Installation instructions ensure correct alignment and assembly for optimal performance
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
