Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-202
- Mfr. Part No.:
- MDCD41-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-202
- Mfr. Part No.:
- MDCD41-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to accommodate both angular and parallel misalignments, making it an ideal choice for high-speed applications. Engineered with a robust yet lightweight aluminium structure, this coupling ensures zero backlash functionality, providing precise positioning and reliability in demanding environments. Its double disc design incorporates two anodised aluminium hubs and stainless steel disc springs, allowing for individual disc bending, thus effectively managing vibration and enhancing overall performance. This coupling not only meets stringent manufacturing standards but is also compliant with RoHS3 and REACH directives. With a torque capacity optimally tuned for various uses, this product is a dependable solution across semiconductor, solar, and printing industries, as well as machine tool applications.
Manufactured from solid bar stock sourced exclusively from North American mills
Balanced design effectively reduces vibration at elevated speeds
Zero-backlash feature provides enhanced precision for critical applications
Machined under strict quality controls ensuring consistent performance
Meets DIN 912 12.9 standards for maximum torque capabilities
Robust construction suited for speeds up to 10,000 RPM
Temperature resistant from -40°F to 200°F, ideal for various environmental conditions
Offers full bearing support required for optimal operation
Seating torque of 4.6 Nm allows for secure connections, preventing slippage
Dynamic torque ratings ensure reliable performance across multiple scenarios
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
