Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-594
- Mfr. Part No.:
- MBCL41-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 593-594
- Mfr. Part No.:
- MBCL41-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.284 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 10mm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.284 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 10mm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBCL41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling enhances performance in high-precision applications where misalignment is a concern. Designed with dual anodized aluminum hubs and a robust stainless steel bellows, it expertly balances low inertia and strength. Featuring a unique convoluted structure, it allows for superior flexibility while maintaining rigid torsional capabilities. This coupling is engineered to operate efficiently at high speeds of up to 10,000 RPM, making it ideal for applications demanding high rotational dynamics. Manufactured in an ISO 9001:2015 certified facility, this product ensures reliability through stringent quality control and the use of premium North American materials. Its compliance with RoHS3, REACH, and Conflict Minerals standards underlines the commitment to environmental responsibility and high-quality engineering.
Designed for applications requiring increased misalignment capabilities
Constructed from premium, methodically selected materials for durability
Machined within an ISO-certified facility for enhanced quality assurance
Features a balanced design that minimises vibration during operation
Offers lightweight construction without sacrificing strength or performance
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
