Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-940
- Mfr. Part No.:
- MBCLK33-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 592-940
- Mfr. Part No.:
- MBCLK33-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 43.993 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK33 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH Compliant | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 43.993 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK33 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH Compliant | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is meticulously engineered for high-precision applications. With its robust design, it excels in accommodating misalignment while delivering zero-backlash performance. Crafted from lightweight aluminum, it combines durability with low inertia, making it ideal for high-speed operations up to 10,000 RPM. The coupling features a balanced configuration that significantly reduces vibration, ensuring smooth operation even in demanding stepper servo and encoder applications. Made in the USA, this coupling is manufactured under stringent controls to meet industry standards, ensuring top-notch quality and reliability.
Accommodates various types of misalignment for versatile application use
Constructed with anodised aluminium for enhanced durability and resistance
Optimised for applications requiring high torsional rigidity
Designed to ensure minimal vibration even at peak rotational speeds
Includes stainless steel bellows that provide excellent flexibility while maintaining rigidity
Related links
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 15 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
