Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-954
- Mfr. Part No.:
- MBC51-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-954
- Mfr. Part No.:
- MBC51-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.532 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.532 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision positioning applications that demand reliability and efficiency. Engineered with fewer convolutions than comparable models, this coupling achieves exceptional torsional stiffness. Constructed from anodized aluminum hubs and a stainless steel bellows, it boasts a lightweight structure with minimal inertia, allowing for high-speed operation up to 10,000 RPM. This coupling is meticulously manufactured under rigorous quality assurance processes in a certified facility, ensuring both durability and compliance with internationally recognized standards. Its balanced design aids in reducing vibration, making it ideal for applications where precision is critical.
High stiffness construction optimises performance in dynamic applications
Balanced design effectively minimises vibration at increased speeds
Compliant with RoHS3, REACH, and Conflict Minerals regulations
Manufactured through advanced processes ensuring consistent quality and durability
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
