Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-318
- Mfr. Part No.:
- MBC51-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-318
- Mfr. Part No.:
- MBC51-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.437 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.437 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Series MBC51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed to excel in precision positioning applications. Featuring robust anodized aluminum hubs and a stainless steel bellows, this coupling offers remarkable torsional stiffness due to its unique design with fewer convolutions. Capable of handling misalignment efficiently, it ensures minimal vibration at rotational speeds of up to 10,000 RPM. This coupling is engineered for light weight and low inertia, making it an ideal choice for demanding applications while maintaining stringent quality standards. Manufactured in the USA under ISO 9001:2015 guidelines, it is also compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring reliability and environmental responsibility.
High stiffness design accommodates various misalignment types
Lightweight construction reduces the burden on connected components
Enhanced torsional stiffness supports precision applications
Balanced design minimises vibration during high-speed operations
Constructed from high-quality North American bar stock for durability
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
