Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-967
- Mfr. Part No.:
- MBCK33-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-967
- Mfr. Part No.:
- MBCK33-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.115 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bore Size B | 10mm | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.115 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bore Size B 10mm | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision applications. Featuring a lightweight yet robust construction of anodised aluminium hubs and stainless steel bellows, this coupling delivers exceptional torsional stiffness with minimal backlash. The design accommodates various misalignment types while ensuring a significant reduction in vibration, making it suitable for high speed operations up to 10,000 RPM. Manufactured in an ISO 9001:2015 certified facility, this coupling undergoes stringent quality controls to ensure reliability and compliance with international standards. Its advanced design considers the balance requirements and is crafted from high quality materials sourced exclusively from North American mills, ensuring durability and long lasting performance.
Engineered for precision positioning applications
Lightweight construction lowers inertia for better responsiveness
Designed to accommodate all forms of misalignment for operational flexibility
Balances design reduces operational vibrations enhancing performance
Manufactured from meticulously selected North American bar stock for quality assurance
Complies with RoHS3 REACH and Conflict Minerals regulations for safety and sustainability
Related links
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
