Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 592-649
- Mfr. Part No.:
- MBC57-22-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-649
- Mfr. Part No.:
- MBC57-22-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.286 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 20mm | |
| Bore Size A | 22mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.286 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 20mm | ||
Bore Size A 22mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is specifically designed for precision positioning applications, expertly crafted to accommodate various misalignment types without compromising performance. Constructed from anodized aluminium and stainless steel, it features a lightweight design with reduced inertia. With its balanced build, the coupling effectively minimizes vibration at high speeds of up to 10,000 RPM, making it ideal for critical operations in demanding environments. The careful selection of materials, combined with adherence to rigorous manufacturing standards, ensures exceptional durability and compliance with industry regulations. Whether for industrial automation or robotics, this coupling epitomises reliable functionality and precision engineering, ensuring optimal performance in motion control systems.
Engineered with fewer convolutions for enhanced torsional stiffness
Manufactured from carefully sourced North American materials
Complies with RoHS3 REACH and Conflict Minerals standards
Equipped with metric hardware to ensure compatibility with global systems
Rated for dynamic torque capabilities to accommodate varying operational needs
Designed for easy installation providing user friendly torque specifications
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
