Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 592-405
- Mfr. Part No.:
- MBC57-32-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-405
- Mfr. Part No.:
- MBC57-32-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 163.677 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 163.677 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 20mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously designed for precision positioning applications. Combining performance and reliability, it features a robust construction that minimises vibrations while accommodating various forms of misalignment. With an aluminium hub and stainless steel bellows, this coupling demonstrates exceptional durability and lightweight properties, making it suitable for high speed operations of up to 10,000 RPM. Manufactured in the USA under stringent quality controls, it proudly meets safety and compliance standards, ensuring optimal performance under the most demanding conditions.
Engineered for reduced vibrations at high speeds
Lightweight design facilitates lower inertia
Capable of accommodating significant misalignment with ease
Manufactured from high quality North American sourced materials
Robust compliance with RoHS3 REACH and conflict minerals standards
Precision machined in an ISO 9001:2015 certified facility
Adaptable for use in precision machinery requiring reliable torque transmission
Epoxy bonded bellows ensure long lasting durability and performance
Related links
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 32 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
