Ruland, 25.4 mm OD 11 mm, 38.7 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-986
- Mfr. Part No.:
- MBCLK25-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 592-986
- Mfr. Part No.:
- MBCLK25-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.829 x10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Series | MBCLK25-11-9-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.829 x10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Series MBCLK25-11-9-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is expertly designed for precision applications, ensuring reliable performance up to 10,000 RPM. Manufactured from anodized aluminum and stainless steel, this coupling accommodates various types of misalignments while maintaining zero backlash. Its unique balanced design effectively reduces vibration, making it an ideal choice for high-speed operations. Crafted with meticulous attention to detail at Ruland's Marlborough facility, it guarantees durability and compliance with RoHS3 and REACH standards. This comprehensive coupling solution combines lightweight construction with high torsional rigidity, rendering it suitable for stepper and servo applications, as well as encoders requiring high accuracy.
Suitable for high-speed applications with a maximum speed of 10,000 RPM
Constructed with a robust yet lightweight material for optimal performance
Fitted with four convolutions that enhance torsional rigidity
Features a balanced design to minimise vibrations during operation
Manufactured under strict controls to ensure consistent quality
Related links
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
