Ruland, 25.4 mm OD 11 mm, 38.7 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 593-591
- Mfr. Part No.:
- MBCLK25-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-591
- Mfr. Part No.:
- MBCLK25-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.847 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.847 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for precision engineering applications, ensuring zero backlash and a balanced design that minimizes vibration even at high speeds. With the ability to accommodate various misalignments, this coupling is crafted from robust anodized aluminum and features a stainless steel bellows that flex while maintaining rigidity under torsional loads. Its lightweight build makes it suitable for operations up to 10,000 RPM, making it an ideal choice for stepper servo and encoder applications. Manufactured in Marlborough, MA, this product adheres to stringent quality standards, ensuring reliability and performance in critical environments.
Designed for high-speed applications, allowing efficient power transfer
Offers four convolutions for exceptional torsional rigidity
Manufactured using high-quality, RoHS3 and REACH compliant materials
Supports significant angular and parallel misalignments, enhancing operational flexibility
Related links
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
