Ruland, 25.4 mm OD 11 mm, 38.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-216
- Mfr. Part No.:
- MBCLK25-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-216
- Mfr. Part No.:
- MBCLK25-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.818 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 11mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.818 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 11mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is expertly designed to accommodate 11mm x 10mm bores with superior precision and reliability. Constructed from anodized aluminum and stainless steel, it features a zero-backlash design that significantly reduces vibration during high-speed operations. The unique bellows construction allows for flexibility, making it ideal for different types of misalignment. Boasting a maximum speed of up to 10,000 RPM, this coupling is particularly suited for stepper and servo applications, ensuring optimal performance and durability. Manufactured with stringent quality controls in Marlborough, MA, it complies with RoHS3 and REACH standards, affirming its commitment to safety and environmental compliance. Whether for dynamic tasks or high torque requirements, this coupling promises unmatched performance in demanding settings.
Manufactured with a balanced design to minimise vibrations during operation
Lightweight structure contributes to lower inertia, enhancing performance efficiency
Four convolutions provide high torsional rigidity for precise positioning
Compatible with metric hardware for widespread application versatility
Epoxy bonded bellows attachment offers enhanced durability against wear
Related links
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
