Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-121
- Mfr. Part No.:
- MDCDE41-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 593-121
- Mfr. Part No.:
- MDCDE41-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE41-15-10-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE41-15-10-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance double disc coupling designed for precision in motion control applications. Engineered with an electrically isolating clamp style, it effectively minimizes backlash while offering a balanced design that reduces vibration at elevated speeds. Its construction includes anodized aluminum hubs and stainless steel disc springs, providing exceptional durability and performance in high-demand environments. This innovative coupling is particularly suitable for applications that involve precise positioning, such as semiconductor manufacturing, printing, and machine tools. The lightweight yet robust design ensures it operates smoothly at speeds reaching up to 10,000 RPM, making it an ideal choice for modern engineering challenges.
Lightweight construction ensures low inertia for quick response times
Zero-backlash function enhances positioning accuracy
Capable of accommodating significant angular and parallel misalignments
Manufactured from high-quality materials for increased longevity
Designed for maximum torque capabilities, exceeding standard requirements
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
