Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 9 mm
- RS Stock No.:
- 592-796
- Mfr. Part No.:
- MDCD25-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 592-796
- Mfr. Part No.:
- MDCD25-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 34.9mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25 | |
| Standards/Approvals | REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 34.9mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25 | ||
Standards/Approvals REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling offers precision and reliability for various applications requiring high performance and minimal backlash. With an innovative design featuring two anodised aluminium hubs and stainless steel disc springs, it is engineered for optimal flexibility and misalignment accommodation. Weighing in at a mere 0.0781 lbs, this lightweight coupling minimises inertia, making it ideal for high-speed operations, with capabilities extending up to 10,000 RPM. Crafted in the USA, this coupling not only meets stringent torque requirements but also complies with environmental standards, ensuring long-lasting durability and trustworthiness in critical applications such as semiconductor and machine tool systems.
Engineered with a balanced design to reduce vibrations at high speeds
Lightweight construction enables high-speed applications without added inertia
Custom designed to handle multiple types of misalignment for versatile use
Machined from solid bar stock sourced only from North American mills
Complies with RoHS3 and REACH regulations for environmental safety
Supports dynamic torque capabilities for both reversing and non-reversing applications
Offers a zero-backlash performance for precise positioning
Available with optional keyways for enhanced torque capacity as needed
Related links
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
