Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 18 mm
- RS Stock No.:
- 593-098
- Mfr. Part No.:
- MDCD57-32-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-098
- Mfr. Part No.:
- MDCD57-32-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 32mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 18mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 32mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 18mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. Designed with a unique double disc configuration, it ensures zero backlash and reduced vibration, making it an ideal choice for demanding environments such as semiconductor and machine tool systems. The product features anodised aluminium hubs and stainless steel disc springs, delivering lightweight construction without compromising durability. With outstanding torsional rigidity and RoHS3 and REACH compliance, this coupling not only meets but exceeds industry standards. Its carefully crafted design ensures maximum performance while maintaining ease of installation, making it perfect for those looking to enhance their systems with a robust coupling solution.
Lightweight design minimises inertia for optimal performance
Balanced construction enhances stability at high operational speeds
Robust materials ensure long lasting durability and reliability
Complies with environmental regulations for safer use
Versatile for various applications including printing and test systems
Easy installation with thoughtful design for maintenance simplicity
Available with customisation options like stainless steel hubs
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 18 mm
