Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

€297.81

(exc. VAT)

€366.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.81

*price indicative

RS Stock No.:
591-305
Mfr. Part No.:
MDCD57-19-18-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

19mm

Bore Size B

18mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD57

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to meet the demanding requirements of high-speed applications. Crafted with meticulous attention to detail, this coupling features a unique double disc design that utilises two anodised aluminium hubs and stainless steel disc springs. Its zero-backlash design ensures optimal performance, significantly reducing vibration and enhancing the reliability of your machines at speeds of up to 10,000 RPM. Built to accommodate various types of misalignment while remaining torsionally rigid, this coupling is an excellent choice for applications in industries such as semiconductor, solar, and machine tool manufacturing.

Designed for precision positioning in high speed applications

Balanced construction reduces vibration at operational speeds

Crafted from RoHS3 and REACH compliant materials

Manufactured under strict quality controls in the USA

Offers excellent misalignment accommodation for various setups

Lightweight with low inertia enhancing operational efficiency

Maximum speed capability of 10000 RPM for demanding tasks

Torque ratings consider maximum misalignment for reliable performance

Built from solid bar stock ensuring durability and strength

Zero backlash feature enhances the precision of motion control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy