Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-592
- Mfr. Part No.:
- MBCLK41-20-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-592
- Mfr. Part No.:
- MBCLK41-20-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.218 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 20mm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.218 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 20mm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBCLK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling engineered for high-performance applications requiring precise shaft alignment. Designed with the ability to accommodate increased misalignment, this coupling features a robust structure of anodized aluminum hubs paired with a stainless steel bellows, ensuring a lightweight, low inertia solution. Its innovative design allows for reduced vibration at high rotational speeds, making it suitable for dynamic environments. With an optimized balance and enhanced torque capabilities, this coupling is ideal for projects that demand a reliable and efficient performance. Crafted in an ISO 9001:2015 certified facility, it guarantees compliance with stringent standards, ensuring exceptional quality.
Constructed from high-quality aluminium and stainless steel for durability
Allows for greater misalignment, enhancing operational flexibility
Engineered to minimise vibration during high-speed performance
Machined from carefully selected bar stock for reliability
Compliant with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
